Panduit CCS19-S8-M
Fixed diameter cable clamp, #8 screw (M4), .19" (4.8mm) bundle, white
Mfr. Part #: CCS19-S8-M / RS Stock #: 70044607
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For securing wires and cables via fixed diameter clamping
Bundle Diameter
0.19 in
Color
Natural
Dimensions
0.00 in W
Inner Diameter
0.190 in
Material
Polyamide (PA66) ; Nylon 6/6
Mounting Type
Fastener
Primary Type
Clamp
Product Header
Fixed Diameter Cable Clamp
Protection Class
Clamp, Cable
Quantity
1000
Special Features
Screw Mount
Thread Size
M4 AWG
Type
Cord/Cable
UPC Code
074983600700
Overview
Fixed Diameter Cable Clamps
Durable nylon cable clamps