Location: 
All Products

Panduit C1LG6

Panduit - C1LG6 - Duct Cover,  PVC, 1in X 6ft, LGRY View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Duct Cover, PVC, 1in X 6ft, LGRY
Mfr. Part#:
C1LG6

Allied Stock#: 70044077

 RoHS Compliant Part

Resources

View C1LG6 Datasheet Datasheet

View More from Panduit >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Application: For covering duct to protect wires, improve aesthetics and provides greater wire capacity
Brand/Series: PANDUCT Series
Color: Gray
Length: 6' (1.83m)
Material: Lead-Free Polyvinylchloride
Protection Class: Cover, Duct
Quantity: 1
Type: Duct Cover
Width: 1" (25.4mm)

Overview

Panduct® Covers
The non-slip design snaps onto the duct to conceal the wiring and improve the appearance of your control panel and incorporates integral high friction lining to inhibit cover movement. Cover sits flush with the base providing greater wire capacity and improves aesthetics. Easy cover removal makes changes to wiring quick and easy.





  • Non-slip cover design incorporates integral high friction lining to inhibit cover movement


  • Cover flush with base provides greater wire capacity and improves aesthetics


  • Easy cover removal makes changes to wiring quick and easy


  • Available in various colors