Location: 
All Products

Panduit BT3S-M

Panduit - BT3S-M - Natural Nylon Dome Top Barb Ty Cable Tie,  305mm x 4.7 mm,  BT View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Natural Nylon Dome Top Barb Ty Cable Tie, 305mm x 4.7 mm, BT
Mfr. Part#:
BT3S-M

Allied Stock#: 70044582

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$166.41 (Pack of 1000)
1$166.410
2$158.090
4$150.190
Availability

1 can ship immediately.

3 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For indoor use
Brand/Series: DOME-TOP BARB-TY BT Series
Color: Natural
Height: 0.22" (5.6mm) (Head)
Length: 12" (304.8mm)
Material: Nylon 6/6
Protection Class: Tie, Cable
Quantity: 1000
Special Features: Locking
Tensile Strength: 50 lbs. lbs.
Width: 0.185" (4.7mm)

Overview

Dome-Top® Barb Ty Cable Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The DOME-TOP Barb Ty Cable Ties are approved for the demanding MRO and Construction requirements as typified for the Oil and Gas Markets. The stainless steel barb provides consistent performance and reliability while the patented design head features smooth, round edges. The DOME-TOP Barb Ty ties allow for infinite adjustability for tight bundles throughout the entire bundle range.

Standard Cross Section


  • DOME-TOP head features unique patented design with round, smooth edges.


  • Stainless steel barb provides consistent performance, reliability and infinite adjustability through entire bundle range


  • High strength and low thread force


  • Material: Nylon 6.6


  • Available in a variety of materials and colors to suit your application needs


  • Miniature to standard cross sections feature a curved tip for easy threading and handling