All Products

Panduit BT2S-M30

Panduit - BT2S-M30 - Black Nylon Locking Cable Tie Cable Tie,  203mm x 4.7 mm,  BT View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Black Nylon Locking Cable Tie Cable Tie, 203mm x 4.7 mm, BT
Mfr. Part#:

Allied Stock#: 70043740

 RoHS Compliant Part

View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$85.63 (Pack of 1000)

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Application: For indoor use
Brand/Series: DOME-TOP BARB-TY BT Series
Color: Black
Height: 0.22" (Head)
Length: 8" (203.2mm)
Material: Nylon 6/6
Protection Class: Tie, Cable
Quantity: 1000
Special Features: Locking
Tensile Strength: 50 lbs. lbs.
Width: 0.185" (4.7mm)


Dome-Top® Barb Ty Cable Ties - Heat Stabilized
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.

The DOME-TOP Barb Ty Cable Ties are approved for the demanding MRO and Construction requirements as typified for the Oil and Gas Markets. The stainless steel barb provides consistent performance and reliability while the patented design head features smooth, round edges. The DOME-TOP Barb Ty ties allow for infinite adjustability for tight bundles throughout the entire bundle range.

Standard Cross Section

  • Available in Miniature, Intermediate, Standard, and Light-Heavy Cross Section

  • Bundle diameters up to 4.00" (102mm)

  • Temperature rating: -75°F (-59°C) to 239°F (115°C)

  • Stainless steel locking barb provides infinite adjustability over its entire length

  • Tool or hand installed