Panduit BT2S-M0
Cable Tie, 8"L, weather resistant nylon6.6, Black, DOME-TOPBARB-TYBT Series
Mfr. Part #: BT2S-M0 / RS Stock #: 70326643
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.12164
50
$0.11434
100
$0.1113
250
$0.10826
500
$0.10522
1000
$0.10218
2000
$0.09974
Additional Inventory
On order:
5000
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Length
8.00 in
Color
Black
Dimensions
0.00 in W
For Use With
GTS-E, GS2B-E, GTH-E, GS4H-E, STS2, STH2, PTS, PTH
Material
Nylon 6/6
Operating Temperature
-60 to 85 °C
Tensile Strength
50 lbs.
UPC Code
074983411924
Overview
Dome-Top? Barb Ty Cable Ties
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The DOME-TOP Barb Ty Cable Ties are approved for the demanding MRO and Construction requirements as typified for the Oil and Gas Markets. The stainless steel barb provides consistent performance and reliability while the patented design head features smooth, round edges. The DOME-TOP Barb Ty ties allow for infinite adjustability for tight bundles throughout the entire bundle range.
Intermediate Cross Section
-?DOME-TOP head features unique patented design with round, smooth edges.
-?Stainless steel barb provides consistent performance, reliability and infinite adjustability through entire bundle range
-?High strength and low thread force
-?Material: Nylon 6.6
-?Available in a variety of materials and colors to suit your application needs
-?Miniature to standard cross sections feature a curved tip for easy threading and handling
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.
The DOME-TOP Barb Ty Cable Ties are approved for the demanding MRO and Construction requirements as typified for the Oil and Gas Markets. The stainless steel barb provides consistent performance and reliability while the patented design head features smooth, round edges. The DOME-TOP Barb Ty ties allow for infinite adjustability for tight bundles throughout the entire bundle range.
Intermediate Cross Section
-?DOME-TOP head features unique patented design with round, smooth edges.
-?Stainless steel barb provides consistent performance, reliability and infinite adjustability through entire bundle range
-?High strength and low thread force
-?Material: Nylon 6.6
-?Available in a variety of materials and colors to suit your application needs
-?Miniature to standard cross sections feature a curved tip for easy threading and handling