Location: 
All Products

Panduit BT1.5I-C0

Panduit - BT1.5I-C0 - CABLE TIE,  DOME-TOP,  NYLON 6.6,  WEATHERRESISTANT;  6.1IN View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit CABLE TIE, DOME-TOP, NYLON 6.6, WEATHERRESISTANT; 6.1IN
Mfr. Part#:
BT1.5I-C0

Allied Stock#: 70043722

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$21.33 (Pack of 100)
1$21.330
5$17.070
Availability

15 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For indoor/outdoor use
Brand/Series: DOME-TOP BARB-TY BT Series
Color: Black
Height: 0.185" (4.7mm) (Head)
Length: 6.1" (154.94mm)
Material: Nylon 6/6
Protection Class: Tie, Cable
Quantity: 100
Special Features: Locking, Weather Resistant
Tensile Strength: 40 lbs. lbs.
Width: 0.141" (3.6mm)

Overview

Dome-Top® Barb Ty Cable Ties - Weather Resistant
Panduit has a huge selection of cable tie styles, sizes, materials, and colors to meet your needs. Panduit's cable ties bundle, mount, and identify in countless indoor, oudoor and harsh environments.


The DOME-TOP Barb Ty Cable Ties are approved for the demanding MRO and Construction requirements as typified for the Oil and Gas Markets. The stainless steel barb provides consistent performance and reliability while the patented design head features smooth, round edges. The DOME-TOP Barb Ty ties allow for infinite adjustability for tight bundles throughout the entire bundle range.

Intermediate Cross Section


  • Available in Miniature, Intermediate, Standard, and Light-Heavy Cross Sections


  • Bundle diameters up to 9.00" (229mm)


  • Weather resistant nylon has greater resistance to ultraviolet light which damages natural nylon


  • Stainless steel locking barb provides infinite adjustability over its entire length


  • Tool or hand installed