Location: 
All Products

Panduit BEC62-A-L

Panduit - BEC62-A-L - BEC Natural Self Adhesive Cable Clamp, 37.1mmx31.5 mm, 15.7mm Max. Cable Tie Width View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit BEC Natural Self Adhesive Cable Clamp, 37.1mmx31.5 mm, 15.7mm Max. Cable Tie Width
Mfr. Part#:
BEC62-A-L

Allied Stock#: 70044493

 RoHS Compliant Part

 

Resources

View BEC62-A-L Datasheet Datasheet

View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$66.83 (Pack of 50)
1$66.830
2$63.490
4$60.310
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For indoor use
Color: Natural
Flammability Rating: UL94 HB
Height: 0.79" (20.1mm)
Length: 1.46" (37.084mm)
Material: Polyamide (PA66), Nylon 6/6
Protection Class: Clip, Cord
Quantity: 50
Special Features: Adhesive Backed
Type: Clip, adhesive back
Width: 1.24" (31.5mm)

Overview

Bevel Entry Clips
  • Beveled entry allows for easy insertion of cable bundle
  • Rubber-Based adhesive provides a strong and reliable bond
  • Acrylic-Based adhesive withstands higher temperatures and outdoor environment