Location: 
All Products

Panduit ABMM-AT-D0

Panduit - ABMM-AT-D0 - Fastners,  Cable (Cable Clamp),  4-WAY. PK/500 View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Fastners, Cable (Cable Clamp), 4-WAY. PK/500
Mfr. Part#:
ABMM-AT-D0

Allied Stock#: 70044722

 RoHS Compliant Part

 

Resources

View ABMM-AT-D0 Datasheet Datasheet

View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$231.63 (Pack of 500)
1$231.630
5$214.345
10$202.269
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Black
Height: 0.18"
Length: 0.750" <3/4 > (19.05mm)
Material: ABS
Protection Class: Mount, Cable Tie
Quantity: 500
Special Features: Adhesive Backed, Weather Resistant
Type: Mount, cable tie - adhesive
Width: 0.75 In.

Overview

Panduit® 4-Way Adhesive Backed Cable Tie Mounts
Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.