Location: 
All Products

Panduit ABMM-A-C

Panduit - ABMM-A-C - Mount,  Cable tie;  4-way;  Adhesive;  Max.static load 0.3 lbs View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Mount, Cable tie; 4-way; Adhesive; Max.static load 0.3 lbs
Mfr. Part#:
ABMM-A-C

Allied Stock#: 70043658

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$83.70 (Pack of 100)
1$83.700
5$66.960
Availability

110 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: White
Height: 0.18" (4.6mm)
Length: 0.750" <3/4> (19.05mm)
Material: ABS
Mounting Type: Adhesive
Protection Class: Mount, Cable Tie
Quantity: 100
Special Features: Adhesive Backed
Width: 0.75" <3/4> (19.1mm)

Overview

4-Way Adhesive Backed Cable Tie Mounts
  • Superior adhesive for long term reliability
  • 2-up mount configuration speeds liner removal and installation
  • 4-way cable tie entry makes part orientation fast and easy
  • Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
  • Used with PANDUIT® cable ties for a complete wire routing solution