Location: 
All Products

Panduit ABM2S-A-D

Panduit - ABM2S-A-D - Mount,  Cable Tie;  4-way;  Adh.;  1.0"x1.0";  White View larger image View larger image
Image may be a representation.
See specs for product details.

Panduit Mount, Cable Tie; 4-way; Adh.; 1.0"x1.0"; White
Mfr. Part#:
ABM2S-A-D

Allied Stock#: 70044433

 RoHS Compliant Part

 
View More from Panduit >>
Pricing (USD) & Availability
Standard Pricing
$209.66 (Pack of 500)
1$209.660
2$199.180
4$189.220
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For making part orientation fast and easy, adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
Color: White
Height: 0.16" (4.1mm)
Length: 1.00" (25.4mm)
Material: ABS
Mounting Type: Adhesive
Protection Class: Mount, Cable Tie
Quantity: 500
Size, Thread: M3
Special Features: Adhesive Backed
Width: 1" (25.4mm)

Overview

4-Way Adhesive Backed Cable Tie Mounts
  • Superior adhesive for long term reliability
  • 2-up mount configuration speeds liner removal and installation
  • 4-way cable tie entry makes part orientation fast and easy
  • Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
  • Used with PANDUIT® cable ties for a complete wire routing solution