Location: 
All Products

PanaVise 333

PanaVise - 333 - Circuit Board Vice;  12 in W board max;  8 position rotating adjustment;  base View larger image View larger image
Image may be a representation.
See specs for product details.

PanaVise Circuit Board Vice; 12 in W board max; 8 position rotating adjustment; base
Mfr. Part#:
333

Allied Stock#: 70200029

 RoHS Compliant Part

 
View More from PanaVise >>
Pricing (USD) & Availability
Standard Pricing
$97.99 (Each)
1$97.990
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Quick Circuit Board Rotation, Component Insertion/Soldering
Base Style: Weighted
Brand/Series: Rapid Assembly Circuit Board Holder Series
Height: 10 in.
Jaw Opening: 12 in.
Material, Clamp: Metal
Rotation: 8 Rotating Adjustment Positions; 6 Positive Lock Positions; Height Adjustable
Type: Vise
Weight: 6.4 lbs.

Overview

Model 324, Electronic Work Centers

PanaVise® features full "Tilt, Turn and Rotate" on three planes to optimize your work conditions. Hold your work exactly where you want it.
This holder features 8 position rotating adjustment and 6 lock positions in the vertical plane. Cross bars are available up to 30 inches in length to hold larger boards. Spring loaded, the 333 features tilt angle and height adjustment and quickboard rotations for easy component insertion and soldering. Includes 12" cross bar.
These circuit board holders help to work quicker and smarter. The two moveable A (RMS) extend 6 " (154mm) from the cross bar and have "V" shaped grooves which securely hold the board edge. One arm is spring tensioned to equalize holding pressure, and includes a new lever which locks the internal spring "open" for quick board insertion and removal.