PanaVise 209
CONTACT BATTERY SGL A/AA
Mfr. Part #: 209 / RS Stock #: 70199998
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$34.99
5
$33.59
10
$32.54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Type
Vise
Overview
Model: 209 Vacuum Base PV Jr.
The most PORTABLE precision vise you'll ever own!
Ideal for light-duty field repairs, electronics, hobbies and more! Attaches securely to any smooth, flat, non-porous surface.
The Easy-to-Use Single Knob Controls Head Movement Through 3-Planes: 210° Tilt, 360° Turn and 360° Rotation
Fine/Coarse Adjusting Knob Controls Jaw Pressure for Delicate Work
Grooved Jaws Are Excellent for Holding Small Objects and Are Made of Reinforced Thermal Composite Plastic (Continuous Heat Tolerance to 350°F (177°C), Intermittent Heat UP to 450°F (204°C))
Jaws Are 2" (50.8 mm) Tall, 1" (25.4 mm) Wide, and Open to 2.875" (73 mm)
Arm Movement is 140°; Positive Indents Control Movement to Prevent "Flopping"; the Control Knob Locks the Arm Firmly into Place
Lever Locks Vacuum Pad into Place on Any Smooth, Flat, Non-Porous Surface; Life Tab Release Vise from Surface
Base Diameter: 3.4" (86.4 mm), Height: 7.5" (173 mm), Weight: 0.8 Lbs. (0.4 kg)
The most PORTABLE precision vise you'll ever own!
Ideal for light-duty field repairs, electronics, hobbies and more! Attaches securely to any smooth, flat, non-porous surface.