Panasonic Industrial Automation S1DXM-M4C60M-AC220V
Analog Timer - S1DXM, Multi-Range, Multi-Function, 0.5 sec to 60mIn., 4 Form
Mfr. Part #: S1DXM-M4C60M-AC220V / RS Stock #: 70669484
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$39.04
10
$37.09
25
$35.14
50
$33.19
100
$31.23
250
$29.28
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
4PDT
Function
Multi-Function
Mounting Type
Socketable
Primary Type
Time Delay Relays
Relay Type
Electromechanical
Switching Voltage
5A @ 250VAC V
Termination
Socketable
Timing Range
0.5 Sec. to 60 Min. min
Overview
All Models Are Compliant with: UL, C-UL and CE. Compact timers. 2 Form C, 4 Form C, 12 VDC, 24 VDC, 24 VAC, 120 VAC, 240 VAC types also available. With MODE Switch, Operation Mode (Switchable): Power ON-delay, Power Flicker ON start, Power Flicker OFF start, Power One-shot and 4 selectable time rages.
Features:
Multi-Range Timer, Multi-Function
Features: