Location: 
All Products

Panasonic PM2-LF10

Panasonic - PM2-LF10 - Sensor,  Optoswitch,  Convergent,  NPN,  5 to 24VDC,  2.5 to 8mm,  100 mA View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Sensor, Optoswitch, Convergent, NPN, 5 to 24VDC, 2.5 to 8mm, 100 mA
Mfr. Part#:
PM2-LF10

Allied Stock#: 70036188

 RoHS Compliant Part

 
View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$36.45 (Each)
1$36.450
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Rectangular
Brand/Series: PM2 Series
Current, Switching: 100 mA
Function: Proximity
Light Source: Infrared (880nm)
Output: NPN - Open Collector
Range, Measurement: 5 mm
Response Time: 800 ns
Sensing Mode: Reflective, Convergent
Supply Voltage: 24 VDC
Technology: Photoelectric
Temperature Range: -10 to 55 degC
Termination: Connector
Type: Convergent
Voltage, Switching: 30 VDC

Overview

Features:
  • Not Affected By Background
  • Convergent Point Is 5 mm
  • Sensing Range Is Between 2.5 to 8 mm
  • Minimum Sensing Object Size Is 0.002"
  • Detects Transparent, Translucent or Opaque Objects
  • Front or Top Sensing Configuration Available
  • Power Supply 5 to 24 VDC
  • Response Time — 0.8 ms or Less
  • Cable or Connector Types Available