Location: 
All Products

Panasonic PM-Y54

Panasonic - PM-Y54 - SENSOR, CONNECTOR Y TYPE, LO/DO, 5MM FIXED
Image may be a representation.
See specs for product details.

Panasonic SENSOR, CONNECTOR Y TYPE, LO/DO, 5MM FIXED
Mfr. Part#:
PM-Y54

Allied Stock#: 70036179

 RoHS Compliant Part

 
View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$13.32 (Each)
1$13.320
Availability

37 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Rectangular
Brand/Series: PM Series
Current, Switching: 50 mA
Function: Vane
Output: NPN
Range, Measurement: 5 mm
Sensing Mode: Opposed
Supply Voltage: 24 VDC
Technology: Photoelectric
Termination: Connector
Type: Infrared
Voltage, Switching: 30 VDC

Overview

Features:
  • Available in F, L, K, R, T, U or Y Configurations
  • Sensing Range: 5 mm
  • Power Supply: 5 to 24 VDC
  • The PM-24 Series Has an Ultra-Small Design
  • The PM-44 Series Is a Small Cable Type Connection
  • The PM-54 Series Has a Quick-Fitting Hook-Up Connector
  • The PM-64 Series Has a Built-In Connector
  • NPN or PNP Outputs Available
  • Incorporates 2 Outputs: Light-On/Dark-On
  • Response Time — 0.1 ms or Less