Panasonic Electronic Components NF2EB-12V
Relay;E-Mech;Gen Purp;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 12V;Vol-Rtg 220AC/DC;PCB Mnt
Mfr. Part #: NF2EB-12V / RS Stock #: 70158357
Price
Qty.
Standard Price
1
$9.28
25
$8.36
50
$7.59
100
$6.97
250
$6.50
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Control Voltage
12 VDC
Current Rating
2 A
Function
General Purpose
Mounting Type
Through Hole
Number of Pins
9
Power Rating
100 VA
Product Header
NF Flatpack Relay
Relay Type
Electromechanical
Series
NF Series
Standards
UL, CSA
Termination
PCB
Voltage Rating
220 VAC V ; 220 VDC V
Overview
Flatpack Relay, 2 A Current Rating, 220 VAC/VDC Voltage Rating
Contact form is 2 form C ?Coil resistance is 90 Ohms
Voltage coil is 5 VDC. Mounting type is PC board.
Voltage coil is 5 VDC. Mounting type is PC board.