Location: 
All Products

Panasonic LR6XWA/B

Panasonic - LR6XWA/B - Battery;  AA;  Alkaline-Manganese Dioxide;  1.5V;  Pressure Contacts View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Battery; AA; Alkaline-Manganese Dioxide; 1.5V; Pressure Contacts
Mfr. Part#:
LR6XWA/B

Allied Stock#: 70196987
 
View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$0.470 (Each)
1$0.470
10$0.450
25$0.430
Availability

6158 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LR6XWA Series
Chemical System: Alkaline
Dimensions: 0.571 Dia. x 1.988 H", 14.5 Dia. x 50 Hmm
NEDA Number: 24AC
Primary Type: Primary (Non-Rechargeable)
Size: AA
Temperature, Operating: -20 to 54°C, -4 to 130°F
Termination: Pressure Contact
Voltage Rating: 1.5 VDC
Weight: 0.8 oz., 23 g

Overview

Stay in Power for the Holidays with Alkaline Batteries
Panasonic Industrial Alkaline Batteries feature a power reservoir that makes them last longer. These high current, large capacity batteries deliver high performance in a temperature range of -20°C to 54°C (-4°F to 130°F). Applications for Panasonic Industrial Alkaline Batteries include portable audio devices, cameras, electronic calculators, emergency lighting, security, and more.
Panasonic Industrial Alkaline Batteries are available in bulk and contractor packs for commercial use. The contractor pack features a safety locking tab to prevent accidental spillage and damage to the batteries.

Features
  • Supporting Industrial Strength Applications
  • Excellent Resistance to Leakage
  • Power Reservoir for Extended Life
  • Standardized with High-Current and Large Capacity
  • No Special Disposal Requirements in the USA