All Products

Panasonic LC-R067R2P1

Panasonic - LC-R067R2P1 - Battery;  6 V;  Lead Acid;  7.2;  Rechargeable;  6 V;  2.8 lbs.
Image may be a representation.
See specs for product details.

Panasonic Battery; 6 V; Lead Acid; 7.2; Rechargeable; 6 V; 2.8 lbs.
Mfr. Part#:

Allied Stock#: 70197041

 RoHS Exempt Product

View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$22.71 (Each)

16 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: LC Series
Capacity: 7.2 Ah
Chemical System: Lead Acid
Classification: Rechargeable
Dimensions: 5.945" L x 1.339" W x 3.937" H
Material, Jacket: Non-Conductive ABS Plastic
Primary Type: Rechargeable
Size: Rectangular
Temperature, Operating: 25°C, 77°F
Termination: Quick Disconnect: 0.25
Voltage Rating: 6 VDC
Weight: 2.78 Lbs.


Panasonic's tough-sealed lead acid (SLA) rechargeable batteries are designed to provide outstanding performance in withstanding overcharge, overdischarge and resisting vibration and shock. Compact, these batteries save installation space while providing full and reliable power. The use of special-sealing epoxies, tongue-and-groove case construction, long-sealing paths for posts and connectors assures that the battery will offer exceptional leak resistance and allows them to be used in any position.

  • High Quality and Reliability
  • Excellent Lead Acid Rechargeable Battery System
  • Excellent Deep Discharge Recovery
  • Long Service Life — Float or Cyclic
  • Starved Electrolyte Leakproof Design
  • Maintenance-Free Operation
  • 100% Factory Tested
  • UL Component Recognition
  • No Corrosive Gas Generation
  • Use for Portable Equipment
  • Charge, Discharge or Store in Any Position
  • Use for Power Failure Backup, Emergencies
  • No Memory Effect

  • UPS (Uninterruptible Power Supplies)
  • Emergency Lighting
  • Wheelchairs
  • Telecom Back-Up Power Supplies
  • Portable VCRs
  • Lawn and Garden Tools
  • Engine Starters