Location: 
All Products

Panasonic LC-R061R3P

Panasonic - LC-R061R3P - Battery;  6 V;  Lead Acid;  1.3;  Rechargeable;  6 V;  0.7 lbs. View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Battery; 6 V; Lead Acid; 1.3; Rechargeable; 6 V; 0.7 lbs.
Mfr. Part#:
LC-R061R3P

Allied Stock#: 70197018

 RoHS Exempt Product

 
View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$18.44 (Each)
1$18.440
5$16.770
10$15.230
25$14.590
50$13.520
Availability

396 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LC Series
Capacity: 1.3 Ah
Chemical System: Lead Acid
Classification: Rechargeable
Dimensions: 3.819" L x 0.945" W x 2.165" H
Material, Jacket: Non-Conductive ABS Plastic
Primary Type: Rechargeable
Size: Rectangular
Temperature, Operating: 25°C, 77°F
Termination: Quick Disconnect: 0.187
Voltage Rating: 6 VDC
Weight: 10.576 oz. Oz.

Overview

Panasonic's tough-sealed lead acid (SLA) rechargeable batteries are designed to provide outstanding performance in withstanding overcharge, overdischarge and resisting vibration and shock. Compact, these batteries save installation space while providing full and reliable power. The use of special-sealing epoxies, tongue-and-groove case construction, long-sealing paths for posts and connectors assures that the battery will offer exceptional leak resistance and allows them to be used in any position.

Features
  • High Quality and Reliability
  • Excellent Lead Acid Rechargeable Battery System
  • Excellent Deep Discharge Recovery
  • Long Service Life — Float or Cyclic
  • Starved Electrolyte Leakproof Design
  • Maintenance-Free Operation
  • 100% Factory Tested
  • UL Component Recognition
  • No Corrosive Gas Generation
  • Use for Portable Equipment
  • Charge, Discharge or Store in Any Position
  • Use for Power Failure Backup, Emergencies
  • No Memory Effect

    Applications
  • UPS (Uninterruptible Power Supplies)
  • Emergency Lighting
  • Wheelchairs
  • Telecom Back-Up Power Supplies
  • Portable VCRs
  • Lawn and Garden Tools
  • Engine Starters