Location: 
All Products

Panasonic JW2SN-DC24V

Panasonic - JW2SN-DC24V - Relay; E-Mech; Power; DPDT-NO/NC; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 250/30AC/DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Relay; E-Mech; Power; DPDT-NO/NC; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 250/30AC/DC; PCB Mnt
Mfr. Part#:
JW2SN-DC24V

Allied Stock#: 70158576

 RoHS Compliant Part

 

Resources

View JW2SN-DC24V Datasheet Datasheet

View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$4.14 (Each)
1$4.140
50$3.730
100$3.240
250$2.990
500$2.650
Availability

165 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: JW Series
Contact Form: DPDT
Current Rating: 5 A
Function: Power
Mounting Type: PCB
Number of Pins: 8
Power Rating: 1250/150 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, VDE, TUV
Termination: Solder
Voltage Rating: 380 VAC
Voltage, Control: 24 VDC

Overview

JW Series Relay
These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.