Panasonic Electronic Components HC3-HL-AC120V-F
Relay;E-Mech;Automotive;3PDT-NO/NC;Cur-Rtg 7A;Ctrl-V 110/120AC;Vol-Rtg 250AC
Mfr. Part #: HC3-HL-AC120V-F / RS Stock #: 70158443
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$15.08
200
$14.32
500
$13.57
1000
$12.82
2000
$12.06
5000
$11.31
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
7 A
Contact Form
3PDT
Contact Voltage Rating
250 VAC
Control Voltage
120 V
Current Rating
7 A
Function
Monostable
Mounting Type
Socket Mount
Power Rating
1750 VA
Primary Type
Power Relays
Product Header
HC Series Miniature Relays
Relay Type
Automotive
Standards
UL ; CSA ; VDE
Termination
QC Tabs
Voltage Rating
250 V
Overview
HC Series
These miniature PCB relays are suitable for wider applications and can provide switching across the range from low to high level power loads. Typical applications for these PCB relays include factory automation equipment, automotive devices, office equipment and household appliances.
These miniature PCB relays are suitable for wider applications and can provide switching across the range from low to high level power loads. Typical applications for these PCB relays include factory automation equipment, automotive devices, office equipment and household appliances.