Location: 
All Products

Panasonic EZP-E1D256MTA

Panasonic - EZP-E1D256MTA - 25uF +/-10% 1300 V dc,  EZPE Radial Polypropylene Film Capacitor View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic 25uF +/-10% 1300 V dc, EZPE Radial Polypropylene Film Capacitor
Mfr. Part#:
EZP-E1D256MTA

Allied Stock#: 70280944

 RoHS Compliant Part

 

Resources

View EZP-E1D256MTA Datasheet Datasheet

View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$17.09 (Each)
1$17.091
10$12.818
25$11.832
75$10.771
150$10.053
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EZPE Series
Capacitance: 25 μF
Configuration: Radial
ESR: 0.0085 Ohm
Material, Element: Polypropylene Metallized
Mounting Type: PCB
Special Features: DC Filtering
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 1300 VDC

Overview

Panasonic, a worldwide leader in Film Capacitor Products, introduces the expansion of the excellent EZP-E Series of Metallized Polypropylene DC Link Film Capacitors. The EZP-E Series is now available in 500 and 1300 VDC options in small package sizes. EZP-E Series parts are recommended for DC linkage applications in a wide array of industries. Panasonic's built-in fuse function, combined with the small case size of these film capacitors make them appropriate for any application requiring DC linkage. Built-in fuse functionality ensures that EZP-E Series parts open in the event of an unlikely failure, rather than creating a short circuit situation. The EZP-E Series continues to also be available in 800 and 1100 VDC variants.