Location: 
All Products

Panasonic EXCCET222U

Panasonic - EXCCET222U - EMI Filters; Condensateur Filtre 3 Bornes 2200pF View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic EMI Filters; Condensateur Filtre 3 Bornes 2200pF
Mfr. Part#:
EXCCET222U

Allied Stock#: 70068951

 RoHS Compliant Part

 

Resources

View EXCCET222U Datasheet Datasheet

View More from Panasonic >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.309 (Each)
1000$0.309
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: EXCCET Series
Capacitance: 2200 pF
Current Rating: 2 A
Termination: SMD
Tolerance: ±20 %
Voltage Rating: 50 VDC

Overview

  • Rated Current (2 A Max.)
  • Eight Capacitance Values in a Wide Range, Related to the Noise Frequency
  • Suitable for Narrow Pitch Insertion
  • Suitable for Applications Requiring Thin Design