Location: 
All Products

Panasonic EX-22A

Panasonic - EX-22A - Sensor, Photoelectric, Ultra-Compact, Diffuse Reflective, Side Sen, 5-160mm, NPN Open
Image may be a representation.
See specs for product details.

Panasonic Sensor, Photoelectric, Ultra-Compact, Diffuse Reflective, Side Sen, 5-160mm, NPN Open
Mfr. Part#:
EX-22A

Allied Stock#: 70036107

 RoHS Compliant Part

 
View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$87.70 (Each)
1$87.700
Availability

10 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Ultra-Compact
Brand/Series: EX-20 Series
Cable, Length: 2 meters
Current, Switching: 50 mA
Function: Proximity
IP Rating: IP67
Light Source: Red LED
Output: NPN - Open Collector/Light-ON
Range, Measurement: 5 to 160 mm
Response Time: 0.5 ms
Sensing Mode: Diffuse
Supply Voltage: 12 to 24 VDC
Technology: Photoelectric
Temperature Range: -25 to 55 degC
Termination: Cable
Type: Through-Beam
Voltage, Switching: 30 VDC

Overview

All Models Are Compliant with: UR, CE.

Features:
  • Space Saving — 8.2 mm (W) × 19 mm (H) × 10.5 mm (D)
  • Miniaturization by Using Single Chip Optical IC
  • Incorporates a Sensitivity Adjuster Even in This Size
  • Mountable with M3 Screws
  • Bright 2-Color Indicator
  • NPN or PNP Types Available
  • 12 to 24 VDC
  • Conforms to IP67 (IEC)
  • Slit Plates Available for Minute Detection
  • Response Time × 0.5 ms or less
  • Thru-beam Distance × 2000 mm
  • Diffuse Reflective Distance × 160 mm
  • Retro-Reflective Distance × 200 mm