Panasonic Industrial Automation EX-13EA-PN
Sensor, Photoelectric, 500mm Range, Thru, Front, PNP, L-ON, 12-24VDC
Mfr. Part #: EX-13EA-PN / RS Stock #: 70232270
Price
Qty.
Standard Price
1
$93.00
5
$89.28
10
$86.49
25
$83.70
50
$80.91
Additional Inventory
On order:
13
Manufacturer Lead Time:
50 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
2 m
Connection Type
Cable
IP Rating
IP67
Light Source
LED
Maximum Operating Temperature
55 °C
Measurement Range
500 mm
Minimum Operating Temperature
-25 °C
Operation
Light-ON
Output
PNP Open Collector
Response Time
0.5 ms
Sensing Mode
Emitter ; Receiver
Supply Voltage
12-24 VDC
Type
Through Beam Sensors
Overview
All Models Are Compliant with: UR, CE (Except EX-15 and EX-17).
Features:
Space Saving — 10 mm (W) × 14.5 mm (H) × 3.5 mm (D)
Mountable with M3 Screws
Background Suppression (EX-14)
Flexible Mounting — Front and Side Sensing
Bright 2-Color Indicator
NPN or PNP Types Available
12 to 24 VDC
Conforms to IP67 (IEC)
Response Time — 0.5 ms or Less
Slit Plates Available for Minute Detection
Flexible Cable for Moving Application Is Available
MB Pig-Tail Style Quick-Disconnect Type Is Also Available
Features: