Panasonic Electronic Components EVQ-PF008K
Switch; Tactile; SPST; Black btn; Right angle pcb mount; OF=1.0N;Btn Hgt=8.35mm
Mfr. Part #: EVQ-PF008K / RS Stock #: 70270475
Price
Qty.
Standard Price
5000
$0.14712
10000
$0.12946
20000
$0.11272
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
7.1 mm
Actuator Color
Black
Actuator Height
8.35 mm
Actuator Operating Angle
Side Actuated
Actuator Travel Distance
0.25 mm
Actuator Type
Standard
Contact Form
SPST-NO
Contact Rating
0.02 A
Current Rating
20 mA
Illumination
Non-Illuminated
Mounting Dimension
7.5 x 4.0 mm
Mounting Type
Through Hole
Operating Force
100 gf
Operation
1.0 N Horizontal force and 100,000 cycle operating life
Outline
7.50mm x 7.10mm
Packaging
Bulk
Switch Function
Off-Mom
Termination
PCB Pins
Type
Tactile
Voltage Rating
15 V
Overview
Panasonic EVQPF side-operational switches are designed to PCB mount securely and operate for 100,000 cycles.