Location: 
All Products

Panasonic ESE-24MH1T

Panasonic - ESE-24MH1T - Switch,  Basic;  Lever Rtrn Ctr;  SPDT;  10mA 5VDC;  Horz. SMD mnt 7.5x4.9mm View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Switch, Basic; Lever Rtrn Ctr; SPDT; 10mA 5VDC; Horz. SMD mnt 7.5x4.9mm
Mfr. Part#:
ESE-24MH1T

Allied Stock#: 70270498

 RoHS Compliant Part

 
View More from Panasonic >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.365 (Each)
6000$0.365
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6000 |  Multiples Of: 6000

Specifications

Actuator, Travel Distance: 1.4 mm
Brand/Series: ESE24 Series
Contact Form: SPST-NO
Current Rating: 10 mA
Height, Above PC Board: 3.0 mm
Mounting Type: PCB
Operation: Horizontal lever travels 68 degrees center to side each way
Termination: SMD
Type: Tactile
Voltage Rating: 5 VDC

Overview

Panasonic ESE series detector switches have many shapes and actuation factors to enable position detection of small device controls, appendages or inserted media.