Panasonic Electronic Components ERZ-E11B621CS
Varistor;620V;5000A;Through Hole
Mfr. Part #: ERZ-E11B621CS / RS Stock #: 70300868
Price
Qty.
Standard Price
2000
$0.33046
4000
$0.29183
8000
$0.254
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
385 V
Clamping Voltage
620 V
DC Voltage
505 V
Mounting Style
Through Hole
Number of Circuits
1
Package Type
Disc 14mm
Peak Current
5000 A A
Varistor Voltage
682 V
Overview
ZNR Transient/Surge Absorber, Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.
Features:
Large Withstanding Surge Current Capability in Compact Sizes
Large "Energy Handling Capability" Absorbing Transient Overvoltages in Compact Sizes
Wide Range of Varistor Voltages
RoHS Compliant
Applications:
Transistor, Diode, IC, Thyristor or TRIAC Semiconductor Protection
Surge Protection in Consumer Electronic Equipment
Surge Protection in Communication, Measuring or Controller Electronics
Surge Protection in Electronic Home Appliances, Gas or Petroleum Appliances
Features:
Applications: