Location: 
All Products

Panasonic ERJP14J100U

Panasonic - ERJP14J100U - Resistor;  Thick Film;  Res 10 Ohms;  Pwr-Rtg0.5 W;  Tol 5%;  SMT;  1210 View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Resistor; Thick Film; Res 10 Ohms; Pwr-Rtg0.5 W; Tol 5%; SMT; 1210
Mfr. Part#:
ERJP14J100U

Allied Stock#: 70068926

 RoHS Compliant Part

 

Resources

View ERJP14J100U Datasheet Datasheet

View More from Panasonic >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.044 (Each)
1$0.044
Availability

176 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ERJ Series
Dimensions: 0.126" x 0.098" x 0.024" (3.2 x 2.5 x 0.6mm) L x W x H
Material, Element: Thick Film
Package Type: 1210 (3225 mm)
Power Rating: 0.5 W
Resistance: 10 Ohms
Temperature Coefficient: ±200 ppm/°C
Temperature, Operating, Maximum: 155 °C
Temperature, Operating, Minimum: –55 °C
Termination: SMD
Tolerance: ±5 %

Overview

  • Anti-Surge Characteristics Superior to Standard Metal Film Resistors
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards — IEC 60115-8, JIS C 5201-8