Panasonic Electronic Components ERJ-M1WSF20MU-T/R
Resistor,Thick Film,Res 0.02 Ohms,Pwr-Rtg 1 W,Tol 1%,SMT,2512,Curr-Sense,TR
Mfr. Part #: ERJ-M1WSF20MU-T/R / RS Stock #: 70260814
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
2512 (6432 mm)
Packaging
Tape & Reel
Power Rating
1 W
Resistance
20 MegaOhms
Resistance Range
1 to 999 MegaOhms
Special Features
Current Sense
Temperature Coefficient
±100 ppm/°C
Temperature Range
55 to 170 C
Termination
SMD
Tolerance
1 %
Overview
Features:
Low Resistance Values and High Precision
Stable Resistance Not Influenced by Measurement Position
High Heat Emission
Low Profile, Strong Body
Inductance Less Than 1 nH for the Metal Plate Structure