Panasonic Electronic Components ERJ-8GEYJ150V
Resistor,Thick Film,Res 15 Ohms,Pwr-Rtg 0.25 W,Tol 5%,SMT,1206,Tape & Reel
Mfr. Part #: ERJ-8GEYJ150V / RS Stock #: 70268915
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.02563
30000
$0.02194
50000
$0.01823
100000
$0.01455
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
1206 (3216 mm)
Packaging
Tape & Reel
Power Rating
0.25 W
Resistance
15 Ohms
Resistance Range
0 to 99 Ohms
Series
ERJ Series
Temperature Coefficient
±200 ppm/°C
Temperature Range
-55 to +155 °C
Termination
SMD
Tolerance
±5 %
Overview
Features:
Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B