Panasonic Electronic Components ERJ-6GEYJ751V
Resistor,Thick Film,Res 750 Ohms,Pwr-Rtg 0.125 W,Tol 5%,SMT,0805,Cut Tape
Mfr. Part #: ERJ-6GEYJ751V / RS Stock #: 70268004
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50000
$0.01255
100000
$0.01192
150000
$0.01129
200000
$0.01066
250000
$0.01004
300000
$0.00941
350000
$0.00878
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0805 (2012 mm)
Packaging
Cut Tape
Power Rating
0.125 W
Resistance
750 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±200 ppm/°C
Temperature Range
-55 to 155 C
Termination
SMD
Tolerance
5 %
Overview
Features:
Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B