Panasonic Electronic Components ERJ-6GEYJ475V
Resistor,Thick Film,Res 4.7 Megohms,Pwr-Rtg 0.125 W,Tol 5%,SMT,0805,Tape & Reel
Mfr. Part #: ERJ-6GEYJ475V / RS Stock #: 70268848
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50000
$0.02293
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0805 (2012 mm)
Packaging
Tape & Reel
Power Rating
0.125 W
Resistance
4.7 MOhms
Resistance Range
1 to 999 MOhms
Series
ERJ Series
Temperature Coefficient
–400 to +150 ppm/°C
Temperature Range
–55 to +155 °C
Termination
SMD
Tolerance
±5 %
Overview
Features:
Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B