Panasonic Electronic Components ERJ-3GEYJ112V
Resistor,Thick Film,Res 1.1 Kilohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0603,Tape & Reel
Mfr. Part #: ERJ-3GEYJ112V / RS Stock #: 70268604
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.02044
30000
$0.01645
50000
$0.01221
100000
$0.00811
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0603 (1608 mm)
Packaging
Tape & Reel
Power Rating
0.1 W
Resistance
1.1 kOhms
Resistance Range
1 to 99 kOhms
Series
ERJ Series
Temperature Coefficient
±200 ppm/°C
Temperature Range
–55 to +155 °C
Termination
SMD
Tolerance
±5 %
Overview
Features:
Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B