Location: 
All Products

Panasonic ERJ-3EKF1802V

Panasonic - ERJ-3EKF1802V - Resistor; Thick Film; Res 18 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0603; Cut Tape View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Resistor; Thick Film; Res 18 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0603; Cut Tape
Mfr. Part#:
ERJ-3EKF1802V

Allied Stock#: 70265690

 RoHS Compliant Part

 
View More from Panasonic >>
Pricing (USD) & Availability
Special Pricing
$0.001 (Each)
1$0.001(Save 98%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.070 (Each)
1$0.070
50$0.014
100$0.010
250$0.008
500$0.006
1000$0.004
Availability

87709 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ERJ Series
Dimensions: 0.063" x 0.031" x 0.018" (1.6 x 0.8 x 0.45mm) L x W x H
Material, Element: Thick Film
Package Type: 0603 (1608 mm)
Packaging: Cut Tape
Power Rating: 0.1 W
Resistance: 18 Kilohms
Special Features: Precision
Temperature Coefficient: ±100 ppm/°C
Temperature Range: –55 to +155 °C
Termination: SMD
Tolerance: ±1 %

Overview

Features:
  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Compatible with Placement Machines
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.