Panasonic Electronic Components ERJ-2RKF7500X-T/R
Resistor,Thick Film,Res 750 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Tape & Reel
Mfr. Part #: ERJ-2RKF7500X-T/R / RS Stock #: 70265167
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50000
$0.00632
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0402 (1005 mm)
Packaging
Tape & Reel
Power Rating
0.1 W
Resistance
750 Ohms
Resistance Range
0 to 999 Ohms
Special Features
Precision
Temperature Coefficient
±100 ppm/°C
Temperature Range
-55 to 155 C
Termination
SMD
Tolerance
1 %
Overview
Features:?Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Compatible with Placement Machines
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B