Panasonic Electronic Components ERJ-2RKF3901X-T/R
Resistor,Thick Film,Res 3.9 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Tape & Reel
Mfr. Part #: ERJ-2RKF3901X-T/R / RS Stock #: 70265146
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50000
$0.0051
100000
$0.00485
150000
$0.00459
200000
$0.00434
250000
$0.00408
300000
$0.00383
350000
$0.00357
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0402 (1005 mm)
Packaging
Tape & Reel
Power Rating
0.1 W
Resistance
3.9 KiloOhms
Resistance Range
1 to 999 KiloOhms
Special Features
Precision
Temperature Coefficient
±100 ppm/°C
Temperature Range
-55 to 155 C
Termination
SMD
Tolerance
1 %
Overview
Features:?Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Compatible with Placement Machines
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B