Panasonic Electronic Components ERJ-2RKF1071X
Resistor,Thick Film,Res 1.07 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Tape & Reel
Mfr. Part #: ERJ-2RKF1071X / RS Stock #: 70268236
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.01932
30000
$0.01646
50000
$0.01371
100000
$0.01097
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0402 (1005 mm)
Packaging
Tape & Reel
Power Rating
0.1 W
Resistance
1.07 kOhms
Resistance Range
1 to 99 kOhms
Series
ERJ Series
Special Features
Precision
Temperature Coefficient
±100 ppm/°C
Temperature Range
–55 to +155 °C
Termination
SMD
Tolerance
±1 %
Overview
Features:?Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Compatible with Placement Machines
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B