Panasonic Electronic Components ERJ-2GEJ820X
Resistor,Thick Film,Res 82 Ohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0402,Tape & Reel
Mfr. Part #: ERJ-2GEJ820X / RS Stock #: 70268230
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50000
$0.01224
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0402 (1005 mm)
Packaging
Tape & Reel
Power Rating
0.1 W
Resistance
82 Ohms
Resistance Range
0 to 99 Ohms
Series
ERJ Series
Temperature Coefficient
±200 ppm/°C
Temperature Range
-55 to +155 °C
Termination
SMD
Tolerance
±5 %
Overview
Features:
Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B