Panasonic Electronic Components ERJ-1GEF1001C
Resistor,Thick Film,Res 1 Kilohms,Pwr-Rtg 0.05 W,Tol 1%,SMT,0201,Tape & Reel
Mfr. Part #: ERJ-1GEF1001C / RS Stock #: 70260684
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
15000
$0.00918
30000
$0.00872
45000
$0.00826
60000
$0.0078
75000
$0.00734
90000
$0.00689
105000
$0.00643
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0201 (0603 mm)
Packaging
Tape & Reel
Power Rating
0.05 W
Resistance
1 KiloOhms
Resistance Range
1 to 999 KiloOhms
Special Features
Precision
Temperature Coefficient
±200 ppm/°C
Temperature Range
-55 to 155 C
Termination
SMD
Tolerance
1 %
Overview
Features:
Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Solerability — Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8 and EIAJ RC-2134B