Panasonic Electronic Components ERJ-14YJ472U
Resistor,Thick Film,Res 4.7 Kilohms,Pwr-Rtg 0.5 W,Tol 5%,SMT,1210,Tape & Reel
Mfr. Part #: ERJ-14YJ472U / RS Stock #: 70268122
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.04438
250
$0.03869
500
$0.03309
5000
$0.02739
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
1210 (3225 mm)
Packaging
Tape & Reel
Power Rating
0.5 W
Resistance
4.7 kOhms
Resistance Range
1 to 99 kOhms
Series
ERJ Series
Temperature Coefficient
±200 ppm/°C
Temperature Range
-55 to +155 °C
Termination
SMD
Tolerance
±5 %
Overview
Features:
Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B