Panasonic Electronic Components ERJ-14YJ200U-Cut Tape
Resistor,Thick Film,Res 20 Ohms,Pwr-Rtg 0.5 W,Tol 5%,SMT,1210,Cut Tape
Mfr. Part #: ERJ-14YJ200U-Cut Tape / RS Stock #: 70269107
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10000
$0.05253
20000
$0.0499
30000
$0.04728
40000
$0.04465
50000
$0.04202
60000
$0.0394
70000
$0.03677
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
1210 (3225 mm)
Packaging
Cut Tape
Power Rating
0.5 W
Resistance
20 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±200 ppm/°C
Temperature Range
-55 to 155 C
Termination
SMD
Tolerance
5 %
Overview
Features:
Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B