Panasonic Electronic Components ERG-1SJ221
Resistor,Metal Oxide,Res 220 Ohms,Pwr-Rtg 1 W,Tol 5%,Axial,TCR 350 ppm/DegC
Mfr. Part #: ERG-1SJ221 / RS Stock #: 70268082
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10000
$0.0533
20000
$0.05063
30000
$0.04797
40000
$0.0453
50000
$0.04264
60000
$0.03997
70000
$0.03731
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Oxide Film
Power Rating
1 W
Resistance
220 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±350 ppm/°C
Termination
Axial Leads
Tolerance
5 %
Overview
Features:
Miniaturized 50% Smaller Compared to Existing Models
Non-Flammable
High Reliability
Automatic Insertion
Reference Standards: IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138