Panasonic Electronic Components ELJPA100KF
Inductor;Power Inductor;SMT High Current Inductor,10uH 240mA
Mfr. Part #: ELJPA100KF / RS Stock #: 70068704
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Case Size
1210 (3225 mm)
Current Rating
0.24 A Amp
DC Resistance
500 mΩ
Inductance
10 μH H
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
–20 °C
Self Resonant Frequency
23 MHz
Series
PA Series
Termination
SMD
Test Frequency
2.52 MHz
Tolerance
±10 % %
Type
Power