Panasonic Electronic Components EEV-TG1E102M
Capacitor,Alum Electrolytic,Cap 1000 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,18x16.5,TR
Mfr. Part #: EEV-TG1E102M / RS Stock #: 70257860
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
125
$2.10
625
$1.99
1250
$1.89
12500
$1.78
31250
$1.68
62500
$1.57
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1000 uF
Capacitance Range
1000 to 9999 uF
Case Code
K16
Case Size
Dia. 0.709 x L 0.65 in ; Dia. 18 x L 16.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
75 mOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Ripple Current
1.3 A
Termination
SMD
Tolerance
20% %
Voltage Rating
25 VDC
Overview
Features:
Capacitance Range: 10 ?F to 4700 ?F
Voltage Range: 10 VDC to 100 VDC
Endurance: 125°C, 1000 Hours to 2000 Hours
Temperature Range: -40°C to +125°C
Tolerance: ±20%
Miniaturized: (40% Less Than TA Series)
Low ESR (Low Temp)