Panasonic Electronic Components EEV-FK1C152Q-T/R
Capacitor,Alum Electrolytic,Cap 1500 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,12.5x13.5,TR
Mfr. Part #: EEV-FK1C152Q-T/R / RS Stock #: 70257829
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$1.21
1000
$1.15
2000
$1.09
20000
$1.03
50000
$0.97
100000
$0.91
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1500 uF
Capacitance Range
1000 to 9999 uF
Case Code
H13
Case Size
Dia. 0.492 x L 0.531 in ; Dia. 12.5 x L 13.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
60 mOhms
Life
5000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Ripple Current
1.1 A
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
16 VDC
Overview
Features:
Temperature Range: -55°C to 105°C
Tolerance: ±20%