Location: 
All Products

Panasonic EEUHD1A153

Panasonic - EEUHD1A153 - 15000uF 10V dc ALUM Electrolytic Cap, HDRADIAL Series 2000h 16(Dia.)x31.5mm View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic 15000uF 10V dc ALUM Electrolytic Cap, HDRADIAL Series 2000h 16(Dia.)x31.5mm
Mfr. Part#:
EEUHD1A153

Allied Stock#: 70359707

 RoHS Compliant Part

Resources

View EEUHD1A153 Datasheet Datasheet

View More from Panasonic >>
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
Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Brand/Series: HD Series
Capacitance: 0.015 F
Case Size: 16 mm Dia. x 31.5 mm L
Material, Element: Aluminum Electrolytic
Series: HD Series
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: –55 °C
Termination: Radial Leads
Tolerance: ±20 %
Voltage Rating: 10 VDC

Overview

Features:
  • Capacitance Range: 2.2 μF to 22000 μF
  • Voltage Range: 10 VDC to 50 VDC
  • Endurance: 105°C, 1000 to 2000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Miniaturized Higher Capacitance: 1 Size Miniaturized Product of Current A-NHG