Panasonic Electronic Components EEUFM1E222L
Capacitor;Aluminum Electrolytic;Cap 2200 uF;Tol 20%;Vol-Rtg 25 VDC;Radial
Mfr. Part #: EEUFM1E222L / RS Stock #: 70068568
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
2200 uF
Capacitance Range
1000 to 9999 uF
Case Size
12.5 mm Dia. x 35 mm L
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-40 °C
Series
FM Series
Termination
Radial Leads
Tolerance
20 %
Voltage Rating
25 VDC
Overview
Features:
Capacitance Range: 22 µF to 6800 µF
Voltage Range: 6.3 VDC to 50 VDC
Endurance: 105°C, 2000 to 7000 Hours
Temperature Range: -40°C to +105°C
Tolerance: ±20%
Low Impedance (40% to 70% Less Than FC Series)