Panasonic Electronic Components EEUFC1V390
Capacitor;Aluminum Electrolytic;Radial Al Electrolytic Cap;39uF 35V
Mfr. Part #: EEUFC1V390 / RS Stock #: 70068524
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
39 uF
Capacitance Range
1 to 99 uF
Case Size
5 mm Dia. x 15 mm L
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Series
FC Series
Termination
Radial Leads
Tolerance
20 %
Voltage Rating
35 VDC
Overview
Features:
Capacitance Range: 1 µF to 15000 µF
Voltage Range: 6.3 VDC to 100 VDC
Endurance: 105°C, 1000 to 5000 Hours
Temperature Range: -55°C to +105°C
Tolerance: ±20%
Low Impedance