Location: 
All Products

Panasonic EEUFC1V330

Panasonic - EEUFC1V330 - Capacitor; Aluminum Electrolytic; Fc Radial Elec Cap 33uF 35V View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Capacitor; Aluminum Electrolytic; Fc Radial Elec Cap 33uF 35V
Mfr. Part#:
EEUFC1V330

Allied Stock#: 70068520

 RoHS Compliant Part

Resources

View EEUFC1V330 Datasheet Datasheet

View More from Panasonic >>
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
Brand/Series: FC Series
Capacitance: 33 μF
Case Size: 5 mm Dia. x 11 mm L
Material, Element: Aluminum Electrolytic
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: –55 °C
Termination: Radial Leads
Tolerance: ±20 %
Voltage Rating: 35 VDC

Overview

Features:
  • Capacitance Range: 1 μF to 15000 μF
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 to 5000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Low Impedance